SAM Combination Wrench 34 mm, 339 mm Overall
- RS Stock No.:
- 667-091
- Mfr. Part No.:
- 50N-34
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,751.51
(exc. VAT)
PHP3,081.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,751.51 |
*price indicative
- RS Stock No.:
- 667-091
- Mfr. Part No.:
- 50N-34
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Wrench | |
| Size | 34 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 339mm | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Wrench | ||
Size 34 mm | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 339mm | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is meticulously designed for both professional and everyday use, optimising access to tightly situated nuts with its slender open-end and delicate eye. Crafted for ergonomic comfort, this lightweight yet robust tool withstands considerable force, making it an essential addition to any toolbox. Its innovative design reduces weight without compromising on strength, providing ease of use in mechanical applications. Featuring a bent eye at 15 degrees, this wrench facilitates effective handling on flat surfaces, ensuring precision and efficiency every time you reach for it. Constructed from forged chrome-vanadium steel, it offers lasting durability and enhanced torque capability for comprehensive performance.
Ergonomic and lightweight design enhances user comfort during prolonged use
Slender profile enables access to nuts in confined spaces
Eye bent at 15 degrees aids in handling on flat surfaces
Forged chrome vanadium steel construction ensures long lasting durability
Surface Drive profile on the eye improves grip reducing the risk of slippage
Specifically designed for all mechanical applications broadening its versatility
Built to withstand strong forces while maintaining exceptional strength
Guarantee without time limit when used under normal conditions ensuring reliability
