Snap-on 7-Piece Combination Spanner Set, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, Alloy Steel
- RS Stock No.:
- 878-9940
- Mfr. Part No.:
- OXIM707SBK
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9940
- Mfr. Part No.:
- OXIM707SBK
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm | |
| Number of Pieces | 7 | |
| Material | Alloy Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Set Type Combination Spanner Set | ||
Sizes in Set 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm | ||
Number of Pieces 7 | ||
Material Alloy Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
