6 COMBINATION SPANNER SET 467S
- RS Stock No.:
- 675-8960
- Mfr. Part No.:
- 467BS.JP6PB
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
PHP3,618.38
(exc. VAT)
PHP4,052.59
(inc. VAT)
- RS Stock No.:
- 675-8960
- Mfr. Part No.:
- 467BS.JP6PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 10, 11, 12, 13, 14, 8 | |
| Number of Pieces | 6 | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 10, 11, 12, 13, 14, 8 | ||
Number of Pieces 6 | ||
Finish Satin Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Facom 6 Piece Ratchet Combination Spanner Set
Professional 6 piece short ratchet spanner set for working in tight and hard to access areas due to the short desgn and small recovery angle of 5°
40% more compact than standard spanners for work in restrictive areas
Reversible ratchet via lever for ease of use and to avoid accidental direction change
Plastic hinged storge case for organisation and pocket transport
Size marked directly onto case for easy idetification of the right or missing tools
Satin Chrome finish for long tool life
Reversible ratchet via lever for ease of use and to avoid accidental direction change
Plastic hinged storge case for organisation and pocket transport
Size marked directly onto case for easy idetification of the right or missing tools
Satin Chrome finish for long tool life

