- RS Stock No.:
- 837-7229
- Mfr. Part No.:
- MTI14-250Q
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7229
- Mfr. Part No.:
- MTI14-250Q
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Male Disconnects - Nylon
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Disconnect
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | MTI |
Tab Thickness | 0.032in |
Tab Width | 0.25in |
Tab Size | 0.25 x 0.032in |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | ETP Copper |
Contact Plating | Tin |
Orientation | Straight |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Overall Length | 0.95in |