- RS Stock No.:
- 178-8368
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8368
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED MALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 1.5mm² |
Gender | Male |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 24.6mm |