- RS Stock No.:
- 117-7252
- Mfr. Part No.:
- 1286
- Manufacturer:
- Keystone
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 100)
PHP7.779
(exc. VAT)
PHP8.712
(inc. VAT)
Units | Per Unit | Per Bag* |
100 + | PHP7.779 | PHP777.90 |
*price indicative |
- RS Stock No.:
- 117-7252
- Mfr. Part No.:
- 1286
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tabs for PCB
2.8 mm, 5.2 mm and 6.35 mm wide tabs to receive the most commonly used Faston tabs.
The small model (width 2.8 mm) can also be used as a "dagger" lug.
Direct mounting onto printed circuit boards.
The small model (width 2.8 mm) can also be used as a "dagger" lug.
Direct mounting onto printed circuit boards.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | PC QUICK-FIT |
Tab Width | 5.21mm |
Tab Size | 5.21 x 0.51mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 12.7mm |