- RS Stock No.:
- 772-0811
- Mfr. Part No.:
- AB105LDADC24G/A
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-0811
- Mfr. Part No.:
- AB105LDADC24G/A
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
e2S Alarm Sounder/Beacon, LED, AB105LDA Series
The AB105LDA alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful multi-function LED warning beacon. The beacon and sounder can be operated from the same power source or controlled individually.
Automatic synchronisation on multi-sounder system
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
Array of 16 multi-function high power LEDs
IP65 ingress protection
Operating temperature of -25 to +55°C
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
Array of 16 multi-function high power LEDs
IP65 ingress protection
Operating temperature of -25 to +55°C
Approvals
Alarm sounder (A105N) VdS approved to EN54-3 (CPD 89/106/EEC). UKOOA/PFEER compliant alarm tones.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Amber |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | AB105LDA |
Bulb Type | LED |
Housing Colour | Grey |
Minimum Decibel | 100dB |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
Maximum Temperature | +55°C |
Housing Material | ABS |
Minimum Temperature | -25°C |