- RS Stock No.:
- 615-6913
- Mfr. Part No.:
- AL112NXAC230R/A
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 615-6913
- Mfr. Part No.:
- AL112NXAC230R/A
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45-Tone AlertAlarm
IP66 rated
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Tube life: >5million flashes
UKOOA/PFEER compliant
Can be wired with sounder and beacon operating separately or together
3 alarm stage options
Volume control
Automatic synchronisation
UL94V0 flame retardent ABS case and polycarbonate lens
Tube life: >5million flashes
UKOOA/PFEER compliant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 119dB |
Series | AL112N |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 100dB |
Maximum Decibel | 112dB |
Number Of Tones | 45 |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |
Housing Material | ABS |