- RS Stock No.:
- 360-0603
- Mfr. Part No.:
- 58035254
- Manufacturer:
- Werma
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 360-0603
- Mfr. Part No.:
- 58035254
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Horn / Light Combination 580
Horn/light combination suitable for indoor use
5W filament lamp
100% duty cycle
5W filament lamp
100% duty cycle
Note
Sound outlet must face downwards.
Filament/Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Current Type | DC |
Sounder Type | Horn |
Decibels at 1 Metre | 92dB |
Series | 580 |
Bulb Type | Incandescent |
Housing Colour | Grey |
Housing Material | ABS |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |