AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 103 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-933
- Mfr. Part No.:
- 814522310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP9,966.35
(exc. VAT)
PHP11,162.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,966.35 |
*price indicative
- RS Stock No.:
- 617-933
- Mfr. Part No.:
- 814522310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 103dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 61mm | |
| Base Width | 65mm | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | UL, CE | |
| Tone Type | Steady Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 103dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 61mm | ||
Base Width 65mm | ||
Housing Material Polycarbonate | ||
Standards/Approvals UL, CE | ||
Tone Type Steady Tone | ||
The AUER Signal Visual-audible panel mount equipment from the M22 Series is engineered to deliver robust performance across various applications. Designed for reliability, this innovative device combines a steady LED beacon with a high-decibel buzzer, ensuring maximum visibility and audibility in environments where safety is paramount. With versatile mounting options and a rugged housing made from grey or black polycarbonate, it caters seamlessly to both industrial and general applications. The distinctive features of this equipment not only enhance safety protocols but also simplify installation and operation, providing an uncomplicated user experience. Temperature resilient and featuring an IP65 rating, it is built to withstand the rigors of various settings. The flexibility of tones and volume adjustments make it an ideal choice for tailored alert systems, marrying functionality and performance effectively.
Provides a steady LED beacon for clear visual alerts
Offers a wide volume range for adjustable sound pressure
Built to high standards with an IP65 protection rating
Accommodates different panel sizes with an adaptable design
Utilizes user-friendly connection technology for easy setup
Comes in multiple lens colors to suit varied applications
