AUER Signal BU1 Series Beacon-Buzzer Combination 24V dc, IP66 108 dB @ 1m, DC
- RS Stock No.:
- 617-908
- Mfr. Part No.:
- B100510005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP2,335.48
(exc. VAT)
PHP2,615.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,335.48 |
*price indicative
- RS Stock No.:
- 617-908
- Mfr. Part No.:
- B100510005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 70°C | |
| Series | BU1 | |
| Hazardous Area Certification | NO | |
| Base Length | 56mm | |
| Base Width | 65mm | |
| Standards/Approvals | CE, EAC | |
| Tone Type | Pulse Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP66 | ||
Current Type DC | ||
Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 70°C | ||
Series BU1 | ||
Hazardous Area Certification NO | ||
Base Length 56mm | ||
Base Width 65mm | ||
Standards/Approvals CE, EAC | ||
Tone Type Pulse Tone | ||
Housing Material ABS | ||
- COO (Country of Origin):
- CN
The AUER Signal Electronic sounder is designed to deliver reliable auditory alerts in various environments. Featuring a robust ABS housing, this surface-mount device provides clear, pulsating tones that can reach a sound pressure level of 108 dB, ensuring it stands out even in noisy surroundings. Its versatility is enhanced through pre-wired cabling and a high degree of protection rated at IP66, making it suitable for both indoor and outdoor applications. Whether it's for industrial settings, safety alarms, or alert systems, this sounder merges exceptional performance with an attractive price-performance ratio, catering to diverse needs efficiently.
Pre-wired with a 2.25 m cable for easy installation
Pulsating tone designed for effective auditory signaling
High sound pressure level ensures clarity over considerable distances
IP66 rating guarantees protection against dust and water, enhancing durability
Lightweight construction facilitates effortless mounting
Suitable for various mounting types, providing versatility in placement
Wide temperature operating range accommodates diverse environmental conditions
