AUER Signal T Series Beacon-Buzzer Combination Tube 240V ac, IP66 100 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-389
- Mfr. Part No.:
- 859560313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,707.17
(exc. VAT)
PHP8,632.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,707.17 |
*price indicative
- RS Stock No.:
- 617-389
- Mfr. Part No.:
- 859560313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Mount Type | Tube | |
| Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | T | |
| Hazardous Area Certification | UL | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 2 | ||
Mount Type Tube | ||
Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series T | ||
Hazardous Area Certification UL | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Tone Type Steady Tone or Pulsing Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Electronic sounder from the T-series delivers exceptional auditory alerts with impressive volume control, designed for industrial and general applications. Engineered with a robust piezo buzzer, it provides clear sound signals, adjustable up to a remarkable 100 dB, ensuring your messages are heard even in noisy environments. The device features a modular design, allowing for various mounting options, perfect for both horizontal and vertical settings. This sounder is not just about sound; it offers user-friendly connection technology for hassle-free installation and maintenance. With a degree of protection rated at IP66, it is built to withstand tough conditions, making it a reliable choice for demanding environments. This product is an ideal solution for those seeking versatility and performance in sound signaling.
Up to 100 dB sound pressure level for high audibility
Flexible tone options, allowing for a steady or pulsing sound
Modular structure accommodates different mounting configurations
Constructed from high-quality materials for durability
