AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 85 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-345
- Mfr. Part No.:
- 812510310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP3,280.54
(exc. VAT)
PHP3,674.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,280.54 |
*price indicative
- RS Stock No.:
- 617-345
- Mfr. Part No.:
- 812510310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 85dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | NO | |
| Base Length | 59mm | |
| Base Width | 30mm | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 85dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification NO | ||
Base Length 59mm | ||
Base Width 30mm | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone or Pulsing Tone | ||
Standards/Approvals CE, EAC | ||
The AUER Signal Audible panel mount equipment is designed to enhance operational efficiency with reliability and sophistication. Featuring two distinct tone settings, it provides clear audio feedback for various applications, ensuring users can easily distinguish between alerts. The robust housing, available in classic black or grey, is constructed from durable polycarbonate, assuring longevity in demanding environments. Rated to IP65, this device excels in harsh conditions, making it suitable for industrial and general use alike. Its plug-in screw terminal connection technology simplifies installation, while the included adapter opportunities allow compatibility with various panel sizes. Operating smoothly within a wide temperature range, this equipment serves as a dependable solution for all your signaling needs.
Two easily distinguishable tone settings enhance user alertness
Durable polycarbonate housing offers exceptional protection
IP65 rating ensures reliability in challenging environments
User-friendly connection technology streamlines installation
Wide operating temperature range accommodates diverse settings
