Pfannenberg PY X Series Yellow Beacon, IP66 24V dc Free 101 dB @ 1m
- RS Stock No.:
- 460-441
- Distrelec Article No.:
- 303-69-756
- Mfr. Part No.:
- 21565803000
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-441
- Distrelec Article No.:
- 303-69-756
- Mfr. Part No.:
- 21565803000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Minimum Sound Level | 25dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 540mA | |
| Sounder Type | Multi-Tone Sounder | |
| Mount Type | Free | |
| Series | PY X | |
| Maximum Supply Voltage | 24V dc | |
| Bulb Type | XeNon-Flash Tube | |
| Housing Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 101dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| Hazardous Area Certification | NO | |
| Number of Tones | 8 | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 54, EN 60825-1, IEC 73 / DIN EN 60073 / VDE 0199, RoHS, DIN 54113-2, DIN EN 842 | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Minimum Sound Level 25dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 540mA | ||
Sounder Type Multi-Tone Sounder | ||
Mount Type Free | ||
Series PY X | ||
Maximum Supply Voltage 24V dc | ||
Bulb Type XeNon-Flash Tube | ||
Housing Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 101dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
Hazardous Area Certification NO | ||
Number of Tones 8 | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 54, EN 60825-1, IEC 73 / DIN EN 60073 / VDE 0199, RoHS, DIN 54113-2, DIN EN 842 | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.
Powerful flashing light sounder with yellow lens and red base in an elegant pyramid design
The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Light and sounder can be controlled separately
The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Stabilisation of the XENON tubes for increased resistance to shock and vibration
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 144 x 216 x 172mm
Maximum visibility: 320m
Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)
7 lens colours: clear, white, yellow, amber, red, green, blue
10 year warranty