Extech SL130W Sound Level Meter, 30dB to 130dB, 8kHz max
- RS Stock No.:
- 287-3845
- Mfr. Part No.:
- SL130W
- Manufacturer:
- Extech
Subtotal (1 unit)*
PHP23,400.82
(exc. VAT)
PHP26,208.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from December 22, 2025
- Plus 4 unit(s) shipping from January 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,400.82 |
*price indicative
- RS Stock No.:
- 287-3845
- Mfr. Part No.:
- SL130W
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| DOSE Measurement | Yes | |
| Data Logging | No | |
| Maximum Frequency | 8kHz | |
| Model Number p | SL130W | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
DOSE Measurement Yes | ||
Data Logging No | ||
Maximum Frequency 8kHz | ||
Model Number p SL130W | ||
- COO (Country of Origin):
- CN
The FLIR Sound Level Alert with Alarm continuously monitor sound levels throughout the day. It has bright LEDs (red flashing or green) alert user when sound level is too high or too low, LEDs can be read from 30m (100ft). It is Ideal for industrial, hospital, auditoriums, schools and other areas where there is a need for being alerted when sound level reaches set points.
Microphone rotates 180° for desired placement
User settable high or low limit (30 to 130dB) indication with output to drive external relay module
User settable high or low limit (30 to 130dB) indication with output to drive external relay module
Related links
- Extech Datalogging Sound Level Meter 8kHz max
- Extech SDL600 Datalogging Sound Level Meter 8kHz max
- Extech 407750 Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max
- Extech SL400-NIST Datalogging Sound Level Meter 8kHz max
- Martindale SPL82 Sound Level Meter 8kHz max
- RS PRO Sound Level Meter 8kHz max
- RS PRO SLM52N Sound Level Meter 8kHz max
