Extech 407752 Sound Level Meter
- RS Stock No.:
- 287-0673
- Mfr. Part No.:
- 407752
- Manufacturer:
- Extech
Price Each
PHP4,842.38
(exc. VAT)
PHP5,423.47
(inc. VAT)
Temporarily out of stock - back order for despatch 05/11/2024, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP4,842.38 |
- RS Stock No.:
- 287-0673
- Mfr. Part No.:
- 407752
- Manufacturer:
- Extech
Related links
- Extech SL400 Sound Level Meter 8kHz max
- Extech 407732 Sound Level Meter, 35dB to 130dB
- Extech SL130W Datalogging Sound Level Meter 8kHz max
- Extech Sound Level Meter, 40dB to 130dB
- Extech Sound Level Meter, 35dB to 130dB
- Extech SDL600 Datalogging Sound Level Meter 8kHz max
- Extech 407750 Sound Level Meter 8kHz max
- Extech SL130W-NIST Sound Level Meter 8kHz max