- RS Stock No.:
- 513-6564
- Mfr. Part No.:
- 1SNA607223R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Depth | 87mm | |
| Width | 5.08mm | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -45 → +55°C | |
| Manufacturer Part No. | 1SNA607223R0000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Depth 87mm | ||
Width 5.08mm | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -45 → +55°C | ||
Manufacturer Part No. 1SNA607223R0000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Approvals
VDE; CSA; UL

