RS PRO 400A Solid Link for B4 Fuses
- RS Stock No.:
- 242-1106
- Mfr. Part No.:
- SLB4400
- Manufacturer:
- RS PRO
- RS Stock No.:
- 242-1106
- Mfr. Part No.:
- SLB4400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fuse Type | B4 | |
| Current Rating | 400A | |
| Diameter | 61.1mm | |
| Width | 25.4mm | |
| Length | 136.5mm | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Type B4 | ||
Current Rating 400A | ||
Diameter 61.1mm | ||
Width 25.4mm | ||
Length 136.5mm | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- GB

