- RS Stock No.:
- 468-289
- Mfr. Part No.:
- 424103
- Manufacturer:
- Burkert
Discontinued product
- RS Stock No.:
- 468-289
- Mfr. Part No.:
- 424103
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 6014P series 1/4inG female solenoid valve has a supply voltage of 24VDC. This 3-port NC position valve is made of brass body and has high-quality seal material FKM as standard. This valve is suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives).
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right-hand side of the diagram, see the typical schematic diagram below. The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right-hand side of the diagram, see the typical schematic diagram below. The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Features and Benefits
Flow factor (Kv) is 0.11m³/h
Maximum working pressure is 10bar
Power consumption is 16W
Maximum viscosity is 21mm2/s
Direct-acting, compact valve with diameter of up to DN 2.5
Coil changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
Epoxy encapsulated coil
Banjo threaded connection for direct mounting on pneumatic valves
Service-friendly manual override
Operating temperature ranges between -10°C and 55°C
Maximum working pressure is 10bar
Power consumption is 16W
Maximum viscosity is 21mm2/s
Direct-acting, compact valve with diameter of up to DN 2.5
Coil changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
Epoxy encapsulated coil
Banjo threaded connection for direct mounting on pneumatic valves
Service-friendly manual override
Operating temperature ranges between -10°C and 55°C
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Compressed Air, Liquid, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014P |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Closing Time | 22ms |
Flow Factor Kv | 0.11m³/h |
Maximum Opening Time | 18ms |