SMC Solenoid Valve - NC, 2 Port Pneumatic M5 x 0.8 VX232 Series 24V dc

Subtotal (1 unit)*

PHP5,751.24

(exc. VAT)

PHP6,441.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,751.24

*price indicative

RS Stock No.:
425-552
Mfr. Part No.:
VX232LGAXB
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

3/8 in

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Pneumatic

Voltage

24V dc

Series

VX232

Solenoid Type

Direct Acting

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

2

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Valve Function

NC, 2 Port

Port Gender

Female

Maximum Flow Rate

400L/min

Mount Pattern

Base

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Solenoid Power Consumption

3.5W

Maximum Operating Temperature

50°C

Width

30mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

NO

Length

120mm

Height

90mm

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.

Improved OFF response

Low noise construction