Festo Series VACN 230 V ac Solenoid Coils for Process Valve
- RS Stock No.:
- 288-2966
- Mfr. Part No.:
- VACN-H1-A1-3A
- Manufacturer:
- Festo
Price Each
PHP2,397.34
(exc. VAT)
PHP2,685.02
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP2,397.34 |
- RS Stock No.:
- 288-2966
- Mfr. Part No.:
- VACN-H1-A1-3A
- Manufacturer:
- Festo
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long