Omron D4NL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/1NO + 2NC
- RS Stock No.:
- 215-5051
- Mfr. Part No.:
- D4NL-4FFG-B
- Manufacturer:
- Omron
Subtotal (1 unit)**
PHP15,155.82
(exc. VAT)
PHP16,974.52
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP15,155.82 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall