Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO
- RS Stock No.:
- 335-654
- Mfr. Part No.:
- AZM 161CC-12/12RKTD/EU -024
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP26,717.11
(exc. VAT)
PHP29,923.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,717.11 |
*price indicative
- RS Stock No.:
- 335-654
- Mfr. Part No.:
- AZM 161CC-12/12RKTD/EU -024
- Manufacturer:
- Schmersal
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
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM 161 | |
| Actuator Included | No | |
| Normal State Configuration | NC, NO | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM 161 | ||
Actuator Included No | ||
Normal State Configuration NC, NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency exit on the cover side, and a manual release at the rear. It has four cable entries M16 x 1.5, a thermoplastic enclosure, and double insulation. With dimensions of 130 mm x 90 mm x 30 mm, it ensures interlock protection against incorrect locking.
6 Contacts
Long life
Long life
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 110 → 230V ac NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch 24V ac/dc, 4NC/2NO