- RS Stock No.:
- 778-2623
- Mfr. Part No.:
- SP40NKEU
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 778-2623
- Mfr. Part No.:
- SP40NKEU
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SPN Soldering Iron Kit
High performance Weller SPN consumer soldering iron with the latest LED technology, delivers light to the application while working.
High-performance LED soldering irons kit series SPN, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord length 1.6 m
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord length 1.6 m
Approvals
VDE, CE, UL listed 336B, ANCE, NOM
Supplied with
Soldering iron, iron stand, user manual, soldering aide tool, lead-free solder, MT1 ᴓ 3mm (only SP25NK), MT10 ᴓ 6mm (only SP40NK), MT2 and MT3 iron tips
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | SP40NEU |
Type | LED Soldering Iron Kit |
Wattage | 40W |
Input Voltage | 230V |
Plug Type | Euro Plug |
Tip Series | MT |
Voltage Rating | 230V |