- RS Stock No.:
- 669-9151
- Mfr. Part No.:
- 120CDK
- Manufacturer:
- Ersa
Discontinued product
- RS Stock No.:
- 669-9151
- Mfr. Part No.:
- 120CDK
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
i-CON nano digital soldering station
Small, powerful digital soldering station with password lock-out
Primary voltage 230 V, secondary 16.5 V
Heat-up time: 9 s
Three temperatures: fixed or infinitely adjustable, calibration function for precise soldering tip temperature
Ultra-light and ergonomic i-Tool nano soldering iron, up to 80 W output
Automatic stand-by and idle mode, three energy levels for increased tip life
Meets all industrial production needs with minimum space requirement
For continuous use in electronics, in the lab or for development
Anti-static in accordance with MIL-SPEC/ESA
Primary voltage 230 V, secondary 16.5 V
Heat-up time: 9 s
Three temperatures: fixed or infinitely adjustable, calibration function for precise soldering tip temperature
Ultra-light and ergonomic i-Tool nano soldering iron, up to 80 W output
Automatic stand-by and idle mode, three energy levels for increased tip life
Meets all industrial production needs with minimum space requirement
For continuous use in electronics, in the lab or for development
Anti-static in accordance with MIL-SPEC/ESA
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 80W |
Input Voltage | 230V |
Tip Series | 102 |
For Use With | i-con Nano Station |
Soldering Tip Temperature | +350°C |