Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Soldering
/
Soldering Irons
Weller Electric Soldering Iron, 240V, 80W, for use with Printed Circuit Boards
RS Stock No.:
463-7555
Mfr. Part No.:
SP80NAU
Manufacturer:
Weller
This image is representative of the product range
View all Soldering Irons
Discontinued product
RS Stock No.:
463-7555
Mfr. Part No.:
SP80NAU
Manufacturer:
Weller
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Soldering Irons Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
AU
Weller Marksman Soldering Irons
Quality Weller Marksman series soldering irons available in 4 power ratings, featuring ceramic filled element and stainless steel metal components.
Australian made and approved
Complete with Aust/NZ mains plug
Replacement tips also available
Mains Lead - Weller
Attribute
Value
Power Type
Electric
Type
Soldering Iron
Wattage
80W
Input Voltage
240V
Tip Series
MTG
For Use With
Printed Circuit Boards