Weller Soldering Iron Tip
- RS Stock No.:
- 268-3304
- Mfr. Part No.:
- CT5A7
- Manufacturer:
- Weller
Bulk discount available
Price Each**
PHP1,252.28
(exc. VAT)
PHP1,402.55
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 39 | PHP1,252.28 |
40 - 199 | PHP1,214.70 |
200 + | PHP1,178.25 |
**price indicative
- RS Stock No.:
- 268-3304
- Mfr. Part No.:
- CT5A7
- Manufacturer:
- Weller
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall