Felder Lottechnik Wire, 1 mm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 420-3180
- Mfr. Part No.:
- 18.841.03037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
Subtotal (1 unit)*
PHP10,416.20
(exc. VAT)
PHP11,666.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP10,416.20 |
| 25 - 49 | PHP10,103.72 |
| 50 + | PHP9,800.60 |
*price indicative
- RS Stock No.:
- 420-3180
- Mfr. Part No.:
- 18.841.03037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Rosin Based | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Rosin Based | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ISO-Core® Lead-Free Solder Wire, EL, RA, ELR
Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coils
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C
Standards
DIN EN 29454, EN 61190
