- RS Stock No.:
- 229-4336
- Mfr. Part No.:
- 288733
- Manufacturer:
- Multicore
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-4336
- Mfr. Part No.:
- 288733
- Manufacturer:
- Multicore
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Multicore Crystal™ No-Clean Flux
A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511.
Approvals
7777
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511
Specifications
Attribute | Value |
---|---|
Wire Diameter | 1.22mm |
Percent Lead | 40% |
Product Form | Wire |
Melting Point | 183°C |
Percent Tin | 60% |
Flux Type | Halide Free Rosin |
Product Weight | 500g |