Felder Lottechnik Wire, 0.5mm Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 136-3152
- Mfr. Part No.:
- 52760520
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
PHP5,704.38
(exc. VAT)
PHP6,388.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,704.38 |
*price indicative
- RS Stock No.:
- 136-3152
- Mfr. Part No.:
- 52760520
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 0.5mm | |
| Model Number | ISO-Core Clear | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | Colophony (Rosin) Free | |
| Product Weight | 250g | |
| Flux Content Percent | 3.5% | |
| Percent Copper | 0.5% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 0.5mm | ||
Model Number ISO-Core Clear | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type Colophony (Rosin) Free | ||
Product Weight 250g | ||
Flux Content Percent 3.5% | ||
Percent Copper 0.5% | ||
- COO (Country of Origin):
- DE
ISO-Core Clear Sn96.5Ag3.0Cu0.5 Solder Wire
ISO-Core Clear Sn96, 5Ag3Cu0, 5 is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.
FEATURES and BENEFITS:
New Flux Clear recipe
Sn96, 5Ag3Cu0, 5
DIN EN ISO 9453:2014
Melting range 217°C to 219°C
Hand and robot soldering
Lead free
Fast wetting
High spreading
No flux spatter
Crystal clear flux residues
Lower outgassing
Neutral exhalation
Removable flux residues from solder tips
100 mΩ Test passed
High quality
APPLICATIONS:
Electronic
Electro-mechanics
Electro-technic applications
Hand and robot soldering
Related links
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Multicore Wire 217°C Melting Point
- Weller Wire +217 → +221°C Melting Point
