Felder Lottechnik Wire, 1 mm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 136-3151
- Mfr. Part No.:
- 555294102037
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
PHP3,214.90
(exc. VAT)
PHP3,600.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,214.90 |
*price indicative
- RS Stock No.:
- 136-3151
- Mfr. Part No.:
- 555294102037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Product Type | Lead Free Solder | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Colophony Free (Rosin) | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Product Type Lead Free Solder | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Colophony Free (Rosin) | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ISO-Core Sn100Ni+ Clear Lead Free Solder Wire
ISO-Core Clear Sn100Ni+ is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.
FEATURES and BENEFITS:
New Flux Clear recipe;Sn100Ni+;DIN EN ISO 9453:2014;Melting range 227°C;Hand and robot soldering;Lead free;Fast wetting;High spreading;No flux spatter;Crystal clear flux residues;Lower outgassing;Neutral exhalation;Removable flux residues from solder tips;100 mΩ Test passed;High quality;Sn99.25Cu0.7Ni0.05(Ge)
APPLICATIONS:
Electronic;Electro-mechanics;Electro-technic applications;Hand and robot soldering
