Felder Lottechnik Wire, 0.75mm Lead Free Solder, 227°C Melting Point

Subtotal (1 unit)*

PHP3,741.40

(exc. VAT)

PHP4,190.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,741.40

*price indicative

RS Stock No.:
136-3149
Mfr. Part No.:
555294072037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

0.75mm

Model Number

ISO-Core Clear

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Colophony (Rosin) Free

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0.7%

COO (Country of Origin):
DE

ISO-Core Sn100Ni+ Clear Lead Free Solder Wire


ISO-Core Clear Sn100Ni+ is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.

FEATURES and BENEFITS:


New Flux Clear recipe

Sn100Ni+

DIN EN ISO 9453:2014

Melting range 227°C

Hand and robot soldering

Lead free

Fast wetting

High spreading

No flux spatter

Crystal clear flux residues

Lower outgassing

Neutral exhalation

Removable flux residues from solder tips

100 mΩ Test passed

High quality

Sn99.25Cu0.7Ni0.05(Ge)

APPLICATIONS:


Electronic

Electro-mechanics

Electro-technic applications

Hand and robot soldering

Related links