Felder Lottechnik Wire, 1mm Lead solder, 179°C Melting Point

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
104-7606
Mfr. Part No.:
20.721.02037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Model Number

ISO-Core EL

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

3.5%

Non Compliant

COO (Country of Origin):
DE

Leaded soldering wire EL, F-SW32


Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1

Application:


EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints

Related links