Felder Lottechnik Wire, 0.75mm Lead solder, 179°C Melting Point
- RS Stock No.:
- 104-7599
- Mfr. Part No.:
- 20.720.72037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
Subtotal (1 unit)*
PHP5,380.08
(exc. VAT)
PHP6,025.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP5,380.08 |
| 25 - 49 | PHP5,218.64 |
| 50 + | PHP5,062.08 |
*price indicative
- RS Stock No.:
- 104-7599
- Mfr. Part No.:
- 20.720.72037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Model Number | ISO-Core EL | |
| Wire Diameter | 0.75mm | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Flux Content Percent | 3.5% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Model Number ISO-Core EL | ||
Wire Diameter 0.75mm | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Flux Content Percent 3.5% | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire EL, F-SW32
Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
Application:
EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
Related links
- Felder Lottechnik Wire 179°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 296°C Melting Point
