Felder Lottechnik Wire, 0.5 mm Lead Solder, 179 °C Melting Point
- RS Stock No.:
- 104-7577
- Mfr. Part No.:
- 20.720.52037
- Manufacturer:
- Felder Lottechnik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 104-7577
- Mfr. Part No.:
- 20.720.52037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 0.5mm | |
| Product Type | Lead Solder | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Standards/Approvals | DIN EN 29454.1, ElektroG, DIN EN 29453, DIN EN ISO 9001:2000, RoHS, DIN EN 61190 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 0.5mm | ||
Product Type Lead Solder | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Standards/Approvals DIN EN 29454.1, ElektroG, DIN EN 29453, DIN EN ISO 9001:2000, RoHS, DIN EN 61190 | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire EL, F-SW32
Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1
Application:
EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints
