Felder Lottechnik Wire, 1.5mm Lead solder, 183°C Melting Point

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP8,548.04

(exc. VAT)

PHP9,573.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4PHP8,548.04
5 +PHP8,291.61

*price indicative

RS Stock No.:
104-7527
Mfr. Part No.:
20.601.54037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1.5mm

Model Number

ISO-Core EL

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

1000g

Flux Content Percent

3.5%

Non Compliant

COO (Country of Origin):
DE

Leaded soldering wire EL, F-SW32


Soldering wire with 5 halogen-free activated colophony cores
3.5% flux 1.1.3B, in accordance with DIN EN 29454 Part 1

Application:


EL soldering wire is specifically designed for use within electronics
Mildly activated flux and high-purity alloys in accordance with DIN 1707 for secure, corrosion-free solder joints

Related links