Felder Lottechnik Wire, 0.75 mm Lead Solder, 179 °C Melting Point
- RS Stock No.:
- 104-7319
- Mfr. Part No.:
- 18.720.72037
- Manufacturer:
- Felder Lottechnik
Bulk discount available
Subtotal (1 unit)*
PHP6,261.87
(exc. VAT)
PHP7,013.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,261.87 |
| 5 + | PHP6,074.02 |
*price indicative
- RS Stock No.:
- 104-7319
- Mfr. Part No.:
- 18.720.72037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Product Type | Lead Solder | |
| Wire Diameter | 0.75mm | |
| Percent Lead | 36% | |
| Product Form | Wire | |
| Melting Point | 179°C | |
| Percent Silver | 2% | |
| Percent Tin | 62% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Standards/Approvals | ElektroG, RoHS, DIN EN 29453, DIN EN 29454.1, DIN EN 61190, ISO 9001:2000, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Product Type Lead Solder | ||
Wire Diameter 0.75mm | ||
Percent Lead 36% | ||
Product Form Wire | ||
Melting Point 179°C | ||
Percent Silver 2% | ||
Percent Tin 62% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Standards/Approvals ElektroG, RoHS, DIN EN 29453, DIN EN 29454.1, DIN EN 61190, ISO 9001:2000, ISO 9001 | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire RA, F-SW26
RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints
Standards
DIN EN 29454-1
