Felder Lottechnik Wire, 0.5 mm Lead Solder, 179 °C Melting Point

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
104-7303
Mfr. Part No.:
18.720.52037
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Product Type

Lead Solder

Wire Diameter

0.5mm

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin Based

Product Weight

250g

Standards/Approvals

DIN EN 29454, ISO 9001:2000, DIN EN 29453, DIN EN 61190

Non Compliant

COO (Country of Origin):
DE

Leaded soldering wire RA, F-SW26


RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux

Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics

High-purity alloys for reliable solder joints

Standards

DIN EN 29454-1