Felder Lottechnik Wire, 1mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 104-7218
- Mfr. Part No.:
- 18.601.04037
- Manufacturer:
- Felder Lottechnik
Subtotal (1 unit)*
PHP8,616.20
(exc. VAT)
PHP9,650.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,616.20 |
*price indicative
- RS Stock No.:
- 104-7218
- Mfr. Part No.:
- 18.601.04037
- Manufacturer:
- Felder Lottechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Wire Diameter | 1mm | |
| Model Number | ISO-Core RA | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin Based | |
| Product Weight | 1000g | |
| Flux Content Percent | 2.5% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Wire Diameter 1mm | ||
Model Number ISO-Core RA | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin Based | ||
Product Weight 1000g | ||
Flux Content Percent 2.5% | ||
Non Compliant
- COO (Country of Origin):
- DE
Leaded soldering wire RA, F-SW26
RA soldering wire with 5 activated colophony cores with 2.5% F-SW 26 flux
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints
Outstanding wetting and spreading properties, also suitable for difficult solders in electrical engineering and electronics
High-purity alloys for reliable solder joints
Standards
DIN EN 29454-1
Related links
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Felder Lottechnik Wire 296°C Melting Point
- RS PRO Wire 183°C Melting Point
