Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Solar Connectors
Amphenol Female, Cable Mount Solar Panel Connector, Cable CSA, 4mm², Rated At 45A, 1 kV dc
RS Stock No.:
700-9736
Mfr. Part No.:
PV-090508-F
Manufacturer:
Amphenol
Technical data sheets (2)
View this category
Discontinued product
RS Stock No.:
700-9736
Mfr. Part No.:
PV-090508-F
Manufacturer:
Amphenol
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Solar Connectors
H4 solar connectors with a snap-lock mechanism
Unlocking ring tool RS
700-9751
is required to unmate
IP65 rating mated, IP2x unmated
Rated voltage 1000V (IEC/CEI) 600V (UL)
Flammability Rating UL94-V0
Attribute
Value
Type
Connector
Gender
Female
Cable CSA
4mm²
Mounting Type
Cable Mount
Current Rating
45A
Voltage Rating
1 kV dc
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C