Powertraveller Falcon 40 Solar Solar Charger, Output:20 (Output) V, 5 (USB) V for use with Charging Laptops & Netbooks
- RS Stock No.:
- 176-8895
- Mfr. Part No.:
- PTL-FLS040
- Manufacturer:
- Powertraveller
Available for back order.
Added
Price Each
PHP14,271.98
(exc. VAT)
PHP15,984.62
(inc. VAT)
Units | Per Unit |
1 + | PHP14,271.98 |
- RS Stock No.:
- 176-8895
- Mfr. Part No.:
- PTL-FLS040
- Manufacturer:
- Powertraveller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Powertraveller Solar Charger
The Powertraveller solar charger is a lightweight, foldable solar panel charger that charges up to three devices, simultaneously. It comes with two USB outputs of 5V/3A and one DC output of 20V/1A. It also has an LED indicator for showing charging status. The panel is made up of high-efficiency monocrystalline cells that produce 25-35% more power than conventional cells. Metals eye holes are present to attach the solar panel to backpack.
Features and Benefits
• Power rating of 40W
• Rugged polyester fabric
• Rugged polyester fabric
Applications
• Laptops
• Netbooks
• Smartphones
• Tablets
• Netbooks
• Smartphones
• Tablets
Certifications
• CE certified
• FCC certified
• IPX4 rated
• FCC certified
• IPX4 rated
Specifications
Attribute | Value |
---|---|
Model Number | Falcon 40 Solar |
For Use With | Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets |
Power Rating | 40W |
Output Voltage | 20 (Output) V, 5 (USB) V |
Dimensions | 1200 x 292 x 3 (Unfold) mm, 290 x 292 x 11 (Fold) mm |
Weight | 910g |
Better World Claim | Renewable energy solution |
Better World Product | Yes |