SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33 mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,834.34

(exc. VAT)

PHP2,054.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,834.34

*price indicative

RS Stock No.:
666-699
Mfr. Part No.:
ZSH-20
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

20 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

33mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt designed for safe and effective use in electrical applications. Crafted from Durable chrome vanadium steel, this manual socket can withstand substantial torque, making it Ideal for mechanical-locking ratchet wrenches. Its long length is specially engineered for accessing hard-to-reach areas, such as deep wells and extended threads. The presence of an ogive-type housing ensures a secure fit for the ratchet's crimped ball, delivering reliable fastening up to 500 Newtons pull-out resistance. To enhance safety, it features a collar that provides optimum electrical protection during operation.

Manual sockets facilitate compatibility with standard and mechanical-locking ratchet wrenches

Long sockets are perfect for hard-to-access areas, improving functionality in confined spaces

Constructed from chrome vanadium steel for maximum durability and strength

Ogive-type housings inside the female square enhance the ratchet's secure grip, ensuring reliable assembly

Capable of handling pull-out resistance up to 500 Newtons, Ideal for demanding tasks

Insulation collar enhances electrical safety during use with ratchets and extensions

Supports the SAM TOOL guarantee, providing unlimited coverage under normal usage conditions