SAM 1/2 in Drive 9 mm Hexagon Hex VDE/1000V Approved, 25 mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,584.87

(exc. VAT)

PHP1,775.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,584.87

*price indicative

RS Stock No.:
666-686
Mfr. Part No.:
ZSH-9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

9 mm

Product Type

Socket

Drive Size

1/2 in

Socket Type

Hexagon

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

25mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is engineered for precision and safety during electrical work. With a design that integrates a collar for optimal electrical protection, this socket is your go-to tool for applications requiring high safety standards. Crafted from Durable chrome vanadium steel, it excels in performance, making it Ideal for use with standard or mechanical-locking ratchet wrenches. Its long socket design is particularly advantageous for accessing difficult-to-reach areas, ensuring that even the most challenging tasks can be completed with ease and confidence. Whether you're a professional tradesperson or a DIY enthusiast, this insulated socket promises reliability and efficiency in your tool arsenal.

Designed specifically for use with 1000 volt applications, ensuring maximum safety

Manufactured from robust chrome vanadium steel for enhanced durability

Features an ogive-type housing that secures the ratchet's crimped ball for dependable fastening

Long socket design allows access to tight spaces, making it versatile for various tasks

Collar inclusion provides superior electrical protection, essential for safe usage

Lightweight at just 0.06 kg, making it easy to handle during use

Compact dimensions of 25mm width and length and 53mm height ensure easy storage