Snap-on Socket Wrench with Long Handle, 16-5/8 in Overall
- RS Stock No.:
- 878-8742
- Mfr. Part No.:
- SHL80A
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-8742
- Mfr. Part No.:
- SHL80A
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Handle Type | Long | |
| Overall Length | 16-5/8 in | |
| Material | Alloy Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Handle Type Long | ||
Overall Length 16-5/8 in | ||
Material Alloy Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on 1/2 in Dual 80 Ratchet Wrench
Snap-on designed the Dual 80 ratchet head to give class leading strength, precision and access. Offering a sealed head, long handles and 90 lbs of torque to break loose even rusted and seized fasteners these tools keep a high precision with a fully engaged dual pawl. It only takes 4.5° to engage making tighter areas easier to work in.
The smoothest, strongest ratchets on the planet.
The smoothest, strongest ratchets on the planet.
Based on Dual 80® Technology
80 tooth gear
7 teeth in contact with gear to provide strength and durability
25% less ratcheting arc to engage the next tooth allowing you to ratchet in tighter areas
Patented sealed mechanism provides permanent lubrication while sealing out dirt
Available with or without Soft Rubber Grip
Flex Head or straight
Very low profile with Snap-on sockets
80 tooth gear
7 teeth in contact with gear to provide strength and durability
25% less ratcheting arc to engage the next tooth allowing you to ratchet in tighter areas
Patented sealed mechanism provides permanent lubrication while sealing out dirt
Available with or without Soft Rubber Grip
Flex Head or straight
Very low profile with Snap-on sockets