- RS Stock No.:
- 831-107
- Mfr. Part No.:
- R.150A
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 831-107
- Mfr. Part No.:
- R.150A
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Compact Ratchet
1/4 in. sq, drive compact ratchet enabling work to be carried out in the tightest spaces.
Fingertip control provides high speed rotation and the knurled ratchet prevents slipping
Suitable for left or right handed operation
Maximum diameter 38mm, weight only 95 grams
Suitable for left or right handed operation
Maximum diameter 38mm, weight only 95 grams
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Handle Type | Compact Ratchet |
Drive Shape | Square |
Material | Chrome Vanadium Steel |
Finish | Chrome |