Socket & See, Model SOK 34 Socket Tester 13A 230V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
704-7738
Mfr. Part No.:
SOK 34
Manufacturer:
Socket & See
Find similar products by selecting one or more attributes.
Select all

Brand

Socket & See

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 34

Plug Type

Type G - British 3-pin

SOK 34


With Non-Trip Earth Loop Impedance check

Bright LED's indicators with logical `Green for Go` LED Indication
Detects good plus 17 wiring fault conditions
Clear indication of where the actual fault is - Live, Earth or Neutral
Continuous or strong warbling tone gives positive quick indication of good or faulty wiring
Colour LED read out shows earth loop impedance result as Good, Check or Urgent Check; Good when less than 1.8Ω
Built-in self check

Note

High sensitivity RCDs or excessive earth leakage currents may cause inadvertent tripping of the circuit. Always check prior to use where loss of supply may be hazardous or unacceptable.
This unit is an indicator only and is not designed to provide readings for completing certificates