Britool 1/2 in Square Adapter
- RS Stock No.:
- 214-9674
- Mfr. Part No.:
- APES
- Manufacturer:
- Britool
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-9674
- Mfr. Part No.:
- APES
- Manufacturer:
- Britool
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Drive Size | 1/2 in | |
| Type | Adapter | |
| Drive Type | Square | |
| Sub Type | Converter | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Drive Size 1/2 in | ||
Type Adapter | ||
Drive Type Square | ||
Sub Type Converter | ||
RoHS Status: Not Applicable
Converters, 3/8 in Sq Drive Systems
Steel construction with a bright Chrome finish
Related links
- Wera 1/2 in Square Adapter, 75 mm Overall
- RS PRO 1/2 in Square Adapter, 28.5 mm Overall
- Bahco 1/2 in Square Adapter, 45 mm Overall
- SAM S-230 1/2 in Square Adapter, 36 mm Overall
- Facom S.234 1/2 in Square Adapter, 65.0 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- SAM S-232 1/2 in Square Adapter, 47 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall