- RS Stock No.:
- 170-9240
- Mfr. Part No.:
- 78601/2C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 170-9240
- Mfr. Part No.:
- 78601/2C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Application | Filtering |
Inductance | 500µH |
Termination Type | Pin |
Length | 9.52mm |
Width | 9mm |
Depth | 6.35mm |
Dimensions | 9.52 x 9 x 6.35mm |
Isolation Voltage | 1kV |
Leakage Inductance | 0.25µH |
Direct Current Resistance DCR | 0.34Ω |
Maximum Temperature | +70°C |
Turns Ratio | 1:1 |
Minimum Temperature | 0°C |
Weight | 1.1g |