- RS Stock No.:
- 144-6531
- Mfr. Part No.:
- 760301103
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-6531
- Mfr. Part No.:
- 760301103
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 80V dc |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Application | Signal & Power |
Inductance | 350µH |
Termination Type | Solder |
Length | 7mm |
Width | 7mm |
Depth | 6mm |
Dimensions | 7 x 7 x 6mm |
Maximum Operating Frequency | 100kHz |
Core Type | Ferrite |
Direct Current Resistance DCR | 700mΩ |
Turns Ratio | 2.5:1:1 |
Minimum Operating Frequency | 10kHz |
Minimum Temperature | -40°C |
Standards Met | IPC/JEDEC J-STD-020D |
Construction | Enclosed |
Maximum Temperature | +125°C |
Leakage Inductance | 2.3µH |