Weatherproof flame detector voice Sound

  • RS Stock No. 169-4643
  • Mfr. Part No. CSA-FDW24
  • Manufacturer Hoyles
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Cigarette smoke detector, battery powered, CSA-FDW24 SD Evolution

The weatherproof CSA-FDW24 SD Evolution is designed for the detection of unauthorised smoking in external areas and will detect a flame lighting a cigarette with 120 degree field of view. The module is designed for single applications, and will detect a 25mm cigarette lighter flame at 6 metres within 1 second. This system is specifically designed to be installed outdoors and carries a IP54 rating. Typical applications include open areas, building entry / exit points, used in hospital entrances, ambulance bays, factory gates, reception areas, school shelters and many more public places. Fully programmable with a simple hand held remote CSA-IR2.

Features and Benefits

Powered by 8-28Vdc or by 4 x AA batteries (not supplied)
Plays pre-programmed voice files
Housed in a IP54 weatherproof box
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Cleaners Mode preset message feature
Dimensions 198L x 152.5W x 76.2H mm
Weight 0.73kg

1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 19,842.00
(exc. VAT)
PHP 22,223.04
(inc. VAT)
units
Per Unit
1 +
PHP19,842.00
Related Products
Firehawk FH Midi series battery operated smoke alarms ...
Description:
Firehawk FH Midi series battery operated smoke alarms are compact optical smoke alarms giving you a choice of power sources. A high performing alarm with a stylish design containing TSE technology, bespoke software and up-to-date technology. Thermal stability enhancement TSE ...
The CSA-FSU24 flasher unit is designed to receive ...
Description:
The CSA-FSU24 flasher unit is designed to receive signals from any other SD Evolution product and provide a voice message along with a visual alert via flashing ultra-bright LEDs. The FSU24 would ordinarily be placed outside toilet / washroom, offices, ...
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 ...
Description:
Ionisation sensing technology.230V mains powered.Battery back-up:MRL – 10 year sealed for life rechargeable lithium battery.Hardwire interconnect with up to 12 units of a similar type.Compatible with wireless interlink base.Supplied with PUSH-FIT mounting base.Central test and silence button.
Thermally enhanced optical sensing technology for fast detection ...
Description:
Thermally enhanced optical sensing technology for fast detection of all fire types.230V mains powered.Battery back-up:MRL – 10 year sealed for life rechargeable lithium battery.Hardwire interconnect with up to 12 units of a similar type.Compatible with wireless interlink base.Supplied with PUSH-FIT ...